2-1735360-2

1mm FFC SMT H BOTTOM CONTACT ASSY, 22P

Enhance your circuit connectivity with this high-performance FPC connector assembly. Designed for seamless integration, this receptacle features a durable nylon GF housing for optimal protection. With a surface mount termination method and a 1mm pitch, it offers reliable connectivity for signal transmission, with a current rating of 1A and a voltage of 125V AC. Its 22 positions and right-angle mount orientation make it versatile for various applications, while its compact design, measuring just 3mm in height, ensures space-efficient installation. The tin plating on the contact and termination areas guarantees robust conductivity, even under demanding conditions. RoHS compliant and lead-free solder capable, this connector assembly is not only performance-driven but also environmentally conscious, making it an ideal choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-1735360-2
Series: FPC
Amperage: 1 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: Nylon GF
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: .039 in, 1 mm
Voltage: 125 V AC
Contact Type: Socket
Cable Type: FPC/FFC
Number of Positions: 22
Housing Color: Natural
Mount Orientation: Right Angle
GPL: 961
Packaging: Tape & Reel
Operating Temperature Range: -20 - 85 °C, -4 - 185 °F
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
Shielded: No
PCB Retention: With
Contact Termination Plating Thickness: 1 µm, 39.37 µin
Connector Height: .118 in, 3 mm
Sealable: No
Mating Alignment: With
GPL Description: Data and Devices
Connector and Contact Terminate To: Flexible Printed Circuit (FPC), Printed Circuit Board
Product Code: 7276
Contact Design: Single Beam
Contact Layout: Inline
Contact Transmits: Signal (Data)
Connector Length: 25 mm, .984 in
Connector System: Flex-to-Board
Contact Termination Plating: Tin
Contact Mating Area Plating Finish: Matte
PCB Contact Termination Area Plating Finish: Matte
Connector Width: .268 in, 6.8 mm
PCB Mount Alignment: Without
Insertion Force: Non-ZIF
Contact Mating Location: Bottom
Flex Cable Thickness: .012 in, .3 mm
Circuit Identification Feature: With
Part Aliases: 2-1735360-2
SKU: AMP2-1735360-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: