Elevate your power connections with the DYNAMIC 4200S TAB HSG 4P P/M Y Housing. Crafted with durable Polyester - GF material in a sleek black finish, this plug housing offers utmost reliability for heavy-duty applications. Featuring 4 positions with a 6.35mm pitch, it ensures secure and efficient tab contact. With an operating temperature range of -55 to 105°C, it's built to withstand extreme conditions. Perfect for wire and cable termination, it guarantees seamless power transmission. Upgrade your connectivity with this essential component for power connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1747535-4
Connector Type: Housing
Gender: Plug
Housing Material: Polyester - GF
Number of Rows: 1
Pitch: .25 in, 6.35 mm
Contact Type: Tab
Number of Positions: 4
Housing Color: Black
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power
Connector and Contact Terminate To: Wire & Cable
Product: Rectangular Connector Housings
SKU: AMP2-1747535-4
series: Dynamic 4000 Series
Preloaded: No
Number of Cavities: 4
Multiple Contact Types: Without
Shunts/Shorting Bars: Without
Contact Layout: Inline
Height: 33.5 mm / .318 in
Length: 53 mm / 2.086 in
Width: 13.8 mm / .543 in
Operating Voltage: 600 VAC / 600 VDC
CSA Certified: Yes
CSA File Number: LR7189
UL Flammability Rating: UL 94V-0
UL Rating: Recognized
VDE Tested: No
CSA Rating: Certified
Connector Mounting Type: Panel Mount
Panel Mount Feature Type: Screw Mount
Panel Mount: Yes
Panel Mount Feature: With
For Use With: Receptacle Housing
Halogen Free: Yes
Product Type: Connector
Glow Wire Rating: Standard Part - Not Glow Wire
Connector System: Wire-to-Panel
Sealable: No
Series Number: 4000

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: