2-1755142-9
7022ODIMT=RLY,STD,OFF,2P,24V,50S,I,M,T
Enhance your control system with the Agastat 7000 series Time Delay Relay. With a 10A rating at 240VAC, this relay offers reliable performance for various applications. Featuring a mounting bracket for easy installation, it ensures secure placement. The off-delay operation type is ideal for timing functions, while the screw terminals allow for convenient wiring. With a DPDT contact arrangement (2 Form C, 2 C/O), it offers versatile control options. The 24VDC input voltage and knob control type provide flexibility in operation. Trust in its quality construction for dependable functionality in your relay system. Non-RoHS compliant. Elevate your time delay relay setup with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2-1755142-9 |
Series: | Agastat 7000 |
Amperage: | 10 A at 240 VAC |
Mount Type: | Mounting Bracket |
Operation Type: | Off-Delay |
Termination Type: | Screw Terminals |
Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
Input Voltage: | 24 VDC |
Control Type: | Knob |
SKU: | AMP2-1755142-9 |
Multiple Timing Ranges: | Without |
Actuating System: | DC |
Timing Range (Off-Time): | 5 - 50 seconds |
Product Category: | Electromechanical Relays |
Product Type: | Relay |
Relay Type: | Time Delay |
Magnetic Blow-Out Device: | Without |
Supplier Product: | Time Delay Relays |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |