2-1755148-9
7012WBIMV=RLY,STD,ON,96V,5S,I,M,V
Enhance your control systems with this versatile Time Delay Relay, offering efficient operation with a delay time ranging from 0.5 to 5 seconds. Designed for reliable performance, this relay features a durable Mounting Bracket for easy installation and Screw Terminals for secure connections. With a 10A capacity at 240VAC and 2 Form C (DPDT) contact arrangement, it ensures seamless power management. The user-friendly Knob control allows for easy adjustment, while the 96VDC input voltage suits a variety of applications. Perfect for industrial and commercial use, this relay is a essential component for precise timing functions.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1755148-9 |
Amperage: | 10 A at 240 VAC |
Mount Type: | Mounting Bracket |
Operation Type: | On-Delay |
Termination Type: | Screw Terminals |
Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
Delay Time: | .5 - 5 seconds |
Input Voltage: | 96 VDC |
Control Type: | Knob |
SKU: | AMP2-1755148-9 |
Multiple Timing Ranges: | Without |
Actuating System: | DC |
Product Category: | Electromechanical Relays |
Product Type: | Relay |
Relay Type: | Time Delay |
Magnetic Blow-Out Device: | Without |
Supplier Product: | Time Delay Relays |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |