Discover the versatility of our Buchanan 8 Series Barrier Terminal Block, designed for industrial applications. With a rugged thermoplastic housing and UL 94V-0 flammability standard, it ensures reliable performance in challenging environments. Featuring a right-angle mount with printed circuit pin termination, this terminal block offers easy installation on PCBs. Its 30A, 600V rating makes it suitable for high-power applications, while accommodating wire sizes ranging from 18 to 10 AWG. With a total of 2 positions in a single row, it provides efficient connectivity in a compact form factor. The included mounting ears and insert further enhance its installation flexibility. Trust in the quality of its copper alloy terminals with bright tin plating, ensuring durable and low-resistance connections. Whether you're in need of a single piece or a bulk package of 180, this terminal block is a dependable solution for your connectivity needs. Rest assured, it complies with RoHS regulations for environmentally conscious operation. Experience seamless integration and reliable performance with our Buchanan 8 Series Barrier Terminal Block.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-1776151-1
Color: Black
Series: Buchanan 8 Series
Amperage: 30 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: 11.1 mm, .438 in
Voltage: 600 V
Mount Angle: Right Angle
Screw Size: 8-32
Package Quantity: 180
Number of Levels: 1
Number of Positions: 2
GPL: A46
Packaging: Package
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Mounting Ears: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E459
Wire Size: 18 - 10 AWG, 22 - 10 AWG, .326 - 5.26 mm²
Screw Material: Steel
Length: 24.054 mm, .947 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Bushing: With
Mounting Insert: With
Mounting Options: Right Angle Mounting Ears
Screw Head Type: Combo Phil-Slot
Top Hardware: Binding Combo Head
Block Style: Flat
Material Flammability Standard: UL 94V-0
Part Aliases: 2-1776151-1
SKU: AMP2-1776151-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: