2-178294-2

DYNAMIC 3100 HDR ASY 4P H K/Y

Enhance your connectivity with the Dynamic 3100 HDR ASY 4P H K/Y, a high-performance component from the Dynamic 3000 Series. This UL and CSA compliant plug header features a durable polyester housing in sleek black, perfectly suited for board mount applications. With gold-plated contacts and a pitch of 3.81mm, it ensures reliable power and signal transmission at 250V AC/DC. The right-angle mount orientation and inline contact layout offer versatility in assembly, while the latch lock type guarantees secure mating. Operating in a wide temperature range of -55 to 105°C, this connector is ideal for industrial environments. RoHS compliant and halogen-free, it meets stringent environmental standards without compromising on performance. Elevate your wire-to-board connections with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-178294-2
Series: Dynamic 3000 Series
Connector Type: Header
Gender: Plug
Housing Material: Polyester - GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Plating: Gold
Pitch: .149 in, 3.81 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Tab
Strain Relief: No Strain Relief
Keying: Y
Package Quantity: 19
Lock Type: Latch
Contact Amperage: 8 A
Number of Positions: 4
Housing Color: Black
Mount Orientation: Right Angle
GPL: 440
Mating Retention Type: Latch
Tail Length: .149 in, 3.8 mm
Packaging: Box & Tube, Tube
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Shielded: No
PCB Retention: With
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .368 in, 9.35 mm
PCB Retention Type: Retention Leg
Sealable: No
Mating Alignment: With
Mating Alignment Type: Keyed
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0639
Preloaded: Yes
Contact Layout: Inline
Contact Transmits: Power, Signal (Data)
Connector Length: 1 in, 25.43 mm
Connector System: Wire to Board
Rated Voltage: 250 VAC, 250 VDC
CSA Agency Certification: LR7189
UL Agency Certification: E28476
Connector Product Type: Connector
ECCN: EAR99
Contact Style: Right Angle
Connector Width: .368 in, 9.35 mm
Mating Retention: With
PCB Mount Alignment: Without
Application Assembly Feature: Without
Header Type: Shrouded
Insertion Force: Standard
Tail Plating Thickness: 2 µm, 78.74 µin
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: No
Tail Plating: Tin
Multiple Contact Types: Without
Shunts/Shorting Bars: Without
Halogen Free: Yes
Standards Met: UL CSA
Material Flammability Standard: UL 94V-0
Part Aliases: 2-178294-2
SKU: AMP2-178294-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/23/2013 P-13-009509 - Manufacturing location change. Download
12/23/2013 P-13-009516 - Manufacturing Location Change. Revised edition of the P-13-009443. Download
11/01/2013 P-13-009009 - Manufacturing location change. Following Part Numbers will be transferred from TE Qingdao plant to
Outside Vendor.
Download