2-178314-2

DYNAMIC 3100 HDR ASSY 4P V K/Y

Enhance your connectivity with the DYNAMIC 3100 HDR ASSY 4P V K/Y from our Dynamic 3000 Series. This UL and CSA certified plug header, featuring a rugged polyester housing, ensures reliable performance in various applications. With gold-plated contacts and a 3.81mm pitch, it guarantees efficient signal transmission and power delivery. Suitable for board mount assembly, its through-hole solder termination method offers secure and durable connections. Operating within a wide temperature range of -55 to 105°C, this connector is ideal for demanding industrial environments. The black housing, along with the Y-keying feature, ensures proper mating alignment. With a rated voltage of 250V AC/DC and a contact amperage of 15A, it meets high power requirements with ease. RoHS compliant and halogen-free, this connector prioritizes environmental responsibility without compromising on performance. Make it a part of your assembly for seamless wire-to-board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-178314-2
Series: Dynamic 3000 Series
Connector Type: Header
Gender: Plug
Housing Material: Polyester - GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Plating: Gold
Pitch: .149 in, 3.81 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Tab
Strain Relief: No Strain Relief
Keying: Y
Package Quantity: 19
Lock Type: Latch
Contact Amperage: 15 A
Number of Positions: 4
Housing Color: Black
Mount Orientation: Vertical
GPL: 440
Tail Length: .149 in, 3.8 mm
Packaging: Box & Tube, Tube
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Shielded: No
PCB Retention: With
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: 21.6 mm, .85 in
PCB Retention Type: Retention Leg
Sealable: No
Mating Alignment: With
Mating Alignment Type: Keyed
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0639
Preloaded: Yes
Contact Layout: Inline
Contact Transmits: Power, Signal (Data)
Connector Length: 1 in, 25.43 mm
Connector System: Wire to Board
Rated Voltage: 250 VAC, 250 VDC
CSA Agency Certification: LR7189
UL Agency Certification: E28476
Connector Product Type: Connector
ECCN: EAR99
Contact Style: Straight
Connector Width: .368 in, 9.35 mm
Mating Retention: Without
PCB Mount Alignment: Without
Application Assembly Feature: Without
Header Type: Shrouded
Insertion Force: Standard
Tail Plating Thickness: 2 µm, 78.74 µin
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: No
Tail Plating: Tin
Multiple Contact Types: Without
Shunts/Shorting Bars: Without
Halogen Free: Yes
Standards Met: UL CSA
Material Flammability Standard: UL 94V-0
Part Aliases: 2-178314-2
SKU: AMP2-178314-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/27/2013 P-13-009527 - Manufacturing Location Change. Revised edition of the P-13-009516. Download
12/23/2013 P-13-009509 - Manufacturing location change. Download
12/23/2013 P-13-009516 - Manufacturing Location Change. Revised edition of the P-13-009443. Download
11/25/2013 P-13-009443 - Manufacturing location change. Download
11/01/2013 P-13-009009 - Manufacturing location change. Following Part Numbers will be transferred from TE Qingdao plant to
Outside Vendor.
Download