2-178488-4

UP 7.92 3P TAB HDR YELLO TYP 1

Power up your connections with the sturdy and reliable UP 7.92 3P TAB HDR. Featuring a vibrant yellow housing, this connector is designed for vertical board mount installation, perfect for securely anchoring your power circuits. With a durable Nylon 6/6 - GF construction and UL 94V-0 flammability rating, it ensures safety and longevity in various applications. Offering three power positions with through-hole solder termination, it can handle up to 300V AC and 11A of current. Wave solder capable and lead-free process compatible, it's easy to integrate into your PCB assembly. Trust in its quality and performance for your power connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-178488-4
Series: AMP Universal Power
Housing Material: Nylon 6/6 - GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Pitch: .311 in, 7.92 mm
Voltage: 300 V AC
Contact Type: Tab
Package Quantity: 200
Contact Amperage: 11 A
Number of Positions: 3
Housing Color: Yellow
Mount Orientation: Vertical
GPL: 518
Packaging: Bag/Box
Operating Temperature Range: , , ,
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0669
Number of Power Positions: 3
Connector System: Wire to Board
Contact Termination Plating: Tin
Connector Product Type: Connector
ECCN: EAR99
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Connector and Housing Type: Tab Housing
Material Flammability Standard: UL 94V-0
Part Aliases: 2-178488-4
SKU: AMP2-178488-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: