2-1825139-3
A207SYCQ04
Enhance your electronic projects with the A207SYCQ04 Toggle Switch. With a durable copper contact material and silver plating, this switch ensures reliable performance. Featuring a Double Pole Double Throw (DPDT) configuration and On-Off-(On) operation, it offers versatility in circuit control. The threaded bushing type and through-hole mount make installation easy and secure. Rated for 5A at 125VAC and 28VDC, it is suitable for a wide range of applications. The terminal seal and RoHS compliance guarantee environmental safety. Upgrade your switch systems with this high-quality component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1825139-3 |
Amperage: | 5 A |
Mount Type: | Through Hole |
Contact Material: | Copper |
Contact Plating: | Silver |
Seal Type: | Terminal Seal (Epoxy) |
Switch Type: | Toggle |
Bushing Type: | Threaded |
Contact Configuration: | DPDT |
Switch Operation: | On - Off - (On) |
Termination Type: | Printed Circuit |
Rated Voltage: | 125 VAC, 28 VDC |
Toggle Style: | Baton Long |
Sealed: | Yes |
SKU: | AMP2-1825139-3 |
series: | Alcoswitch Gemini A |
Actuator Finish: | Nickel |
Bushing Thread Size: | 1/4-40 |
Toggle Length: | 10.4 mm / .41 in |
Insulation Resistance: | 1000 MΩ |
Contact Resistance: | 10 mΩ |
Dielectric Strength: | 1000 VAC |
Toggle Switch Voltage Rating: | 120 VAC / 28 VDC |
Process Sealed: | No |
Product Type: | Switch |
Toggle Actuation: | Vertical |
Supplier Product: | Toggle Switches |
Part Alias: | A207SYCQ04 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |