2-1825910-8
FSM14JAH=6MM TACT SWITCH, HIGH TEMP
Enhance your electronic devices with the FSM14JAH=6MM Tact Switch, designed for high-temperature environments. This durable switch features a copper alloy contact material and a vertical mount angle, perfect for secure installation. The round actuator, made of red nylon, provides tactile feedback for Off-(On) switch operation. With a rated voltage of 24 VDC and RoHS compliance, rest assured of its quality and environmental responsibility. Whether for industrial or consumer applications, this switch offers reliable performance with an operating force of 260g. Upgrade your project with this essential component, available now.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1825910-8 |
Amperage: | 50 mA |
Mount Type: | Through Hole |
Contact Material: | Copper Alloy |
Mount Angle: | Vertical |
Actuator Type: | Round |
Switch Operation: | Off - (On) |
Operating Force: | 260 g, 9.178 oz |
Actuator Material: | Nylon |
Actuator Color: | Red |
Pole and Throw Configuration: | SPST |
Actuator Length: | .37 in, 9.4 mm |
Rated Voltage: | 24 VDC |
SKU: | AMP2-1825910-8 |
Cover Material: | PET Film |
Case Color: | Black |
Actuator Profile: | Extended |
Bushing Style: | Unthreaded |
Case Material: | Nylon |
Tactile Feel: | With |
Ganged: | With |
Number of Actuators: | 1 |
Snap Action: | Without |
Support Bracket: | Without |
Tactile: | Yes |
ESD Grounding Terminal: | Without |
Switch Contact Plating Material: | Silver |
Switch Height: | .512 in |
Button Width: | 3.5 mm / .138 in |
Process Sealed: | No |
Low Profile: | With |
Product Type: | Switch |
Leg Style: | Kinked |
Dust Proof: | No |
Temperature Rating: | High °C |
Supplier Product: | Tactile Switches |
Part Alias: | FSM14JAH |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |