2-1827864-2
DYNAMIC 1200D REC HSG 4P Y BLACK
Experience the ultimate in connectivity with our Dynamic 1200D REC HSG 4P Y Black housing. Part of the Dynamic 1000 Series, this high-quality component is designed for optimal performance. Meeting UL standards for fire safety, it boasts a durable construction with a polyester-GF housing in sleek black. With four contacts and two rows, it offers secure connections for your signal applications. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it ensures reliability in various environments. Whether for commercial or industrial use, this connector housing is the perfect choice for your power connectivity needs. Rest assured, it is RoHS compliant, reflecting our commitment to environmental responsibility. Elevate your power connector setup with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2-1827864-2 |
Series: | Dynamic 1000 Series |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Polyester - GF |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Pitch: | .098 in, 2.5 mm |
Contact Type: | Socket |
Row Spacing: | .129 in, 3.3 mm |
Number of Positions: | 4 |
Housing Color: | Black |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Connector and Contact Terminate To: | Wire & Cable |
Product: | Rectangular Connector Housings |
Standards Met: | UL 94V-0 UL |
SKU: | AMP2-1827864-2 |
series: | Dynamic 1000 Series |
Preloaded: | No |
Number of Cavities: | 4 |
Multiple Contact Types: | Without |
Shunts/Shorting Bars: | Without |
Contact Layout: | Matrix |
Height: | 11.3 mm / .444 in |
Length: | 7.6 mm / .299 in |
Width: | 12.45 mm / .49 in |
Operating Voltage: | 250 VAC / 250 VDC |
CSA Certified: | Yes |
CSA File Number: | LR7189 |
UL Flammability Rating: | UL 94V-0 |
UL Rating: | Recognized |
VDE Tested: | No |
CSA Rating: | Certified |
Connector Mounting Type: | Cable Mount (Free-Hanging) |
Panel Mount: | No |
Panel Mount Feature: | Without |
For Use With: | Header |
Halogen Free: | Yes |
Product Type: | Connector |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector System: | Wire-to-Board |
Sealable: | No |
Series Number: | 1000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/03/2018 | P-18-015948 - Manufacturing Location Change. Following Part Numbers will be transferred to TE Suzhou Plant (TECC). TE will prepare enough stock based on historic volume consumption to support our valued customers demand during the plant transition. If any case of further questions or concerns about this transfer, please contact your TE Connectivity Sales Engineer. Please refer to the attached document about the start date of Mass-Production at TECC and the current location of each product. | Download |
12/28/2017 | P-17-014950 - Product improvement. The Manufacturing¬ toolings for following Part Numbers will be replaced. | Download |
11/01/2017 | P-17-014726 - Product improvement. The packing quantity of following part numbers will be changed. The changes are as follows -Unit Packing Quantity & Type: Changed only for Quantity. -Standard Packing Quantity: No change. -Shipper Packing Quantity & Type: No change. | Download |