Enhance your connectivity with this dynamic 1900D receptacle housing, designed for efficient crimp-type assembly. With 22 contact positions spread across two rows, this black polyester housing offers reliable performance in signal circuit applications. Featuring a 3.5mm pitch and socket contact type, it ensures secure connections for wires and cables. Operating within a wide temperature range from -30 to 105°C (-22 to 221°F), it meets the demands of various environments. RoHS compliant, this rectangular connector housing is a versatile solution for heavy-duty power applications.
P-17-014726 - Product improvement. The packing quantity of following part numbers will be changed. The changes are as follows -Unit Packing Quantity & Type: Changed only for Quantity. -Standard Packing Quantity: No change. -Shipper Packing Quantity & Type: No change.