2-1879458-6
RL73X 1H R11 1% 1K RL
Enhance current sensing capabilities with our RL73X 1H R11 1% 1K RL resistor. Measuring just .58 x .29 x .23 mm and boasting a power rating of .05 W, this surface mount component is a compact yet powerful solution for precision resistance applications. Featuring a thick film element with a tolerance of 1%, it ensures accurate performance in a variety of electronic circuits. With a resistance of 11 Ω and two solder terminations, it offers reliable connectivity and durability. Ideal for use in small-scale electronic projects, it is a must-have for any engineer or hobbyist looking to optimize current sensing in their designs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1879458-6 |
Size Code: | 0201 |
Power Rating: | .05 W |
Termination Type: | Solder |
Resistance: | 11 Ω |
Mounting Style: | Surface Mount |
Dimensions: | .58 x .29 x .23 mm |
Product: | Surface Mount Resistors |
Product Type: | Current Sensing Resistor |
Element Type: | Thick Film |
Tolerance: | 1% |
Number of Terminations: | 2 |
SKU: | AMP2-1879458-6 |
series: | CGS RL73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±1000 ppm/°C |
Part Alias: | 2-1879458-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |