2-1879461-4
RL73H 2A R12 1% 1K RL
Enhance your electronic circuitry with the RL73H 2A R12 1% 1K RL resistor. This 0805-sized component, with a power rating of .125 W, boasts a precise resistance of 12 Ω. Designed for surface mount installation, it features solder termination for secure attachment. Crafted as a current sensing resistor, it utilizes thick film technology with a tolerance of 1%, ensuring reliable performance. Measuring .58 x .29 x .23 mm, this miniature yet mighty component is a valuable addition to any project in need of precision resistance.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1879461-4 |
Size Code: | 0805 |
Power Rating: | .125 W |
Termination Type: | Solder |
Resistance: | 12 Ω |
Mounting Style: | Surface Mount |
Dimensions: | .58 x .29 x .23 mm |
Product: | Surface Mount Resistors |
Product Type: | Current Sensing Resistor |
Element Type: | Thick Film |
Tolerance: | 1% |
Number of Terminations: | 2 |
SKU: | AMP2-1879461-4 |
series: | CGS RL73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±100 ppm/°C |
Part Alias: | 2-1879461-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |