2-1879464-2
RL73H 2H R91 1% 4K RL
Enhance your electronic projects with the RL73H 2H R91 1% 4K RL resistor. This compact 2010 size chip resistor offers a power rating of .75 W, making it suitable for a wide range of applications. With a precise resistance value of 91 Ω and a tolerance of 1%, it ensures accuracy in current sensing tasks. Its surface mount termination type and dimensions of .58 x .29 x .23 mm streamline installation onto PCBs. Crafted with thick film technology, this resistor guarantees reliable performance. Whether you're a hobbyist or a professional, this component is a must-have for your inventory. Please note that this product is not RoHS compliant. Upgrade your projects today with this high-quality chip resistor.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2-1879464-2 |
Size Code: | 2010 |
Power Rating: | .75 W |
Termination Type: | Solder |
Resistance: | 91 Ω |
Mounting Style: | Surface Mount |
Dimensions: | .58 x .29 x .23 mm |
Product: | Surface Mount Resistors |
Product Type: | Current Sensing Resistor |
Element Type: | Thick Film |
Tolerance: | 1% |
Number of Terminations: | 2 |
SKU: | AMP2-1879464-2 |
series: | CGS RL73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±100 ppm/°C |
Part Alias: | 2-1879464-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |