2-1903131-3
DYNAMIC 1200D TAB HSG 6P P/M BLACK Y
Enhance your connectivity with this dynamic 1200D TAB HSG 6P P/M in classic black. Crafted from durable polyester with glass fiber reinforcement, this two-row housing features a 2.5mm pitch and accommodates tab contact types. With a versatile operating temperature range of -55 to 105°C, it's suitable for a wide range of applications. Ideal for signal circuitry, it ensures secure connections with wire and cable terminations. RoHS compliant and part of our Rectangular Connector Housings collection, it's a reliable choice for heavy-duty power applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1903131-3 |
Connector Type: | Housing |
Gender: | Plug |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Pitch: | .098 in, 2.5 mm |
Contact Type: | Tab |
Row Spacing: | .129 in, 3.3 mm |
Number of Positions: | 6 |
Housing Color: | Black |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Connector and Contact Terminate To: | Wire & Cable |
Product: | Rectangular Connector Housings |
SKU: | AMP2-1903131-3 |
series: | Dynamic 1000 Series |
Preloaded: | No |
Number of Cavities: | 6 |
Multiple Contact Types: | Without |
Shunts/Shorting Bars: | Without |
Contact Layout: | Matrix |
Height: | 21 mm / .826 in |
Length: | 19.6 mm / .771 in |
Width: | 13.9 mm / .547 in |
Panel Thickness: | .031 - .078 in / .8 - 2 mm |
Operating Voltage: | 250 VAC / 250 VDC |
CSA Certified: | Yes |
CSA File Number: | LR7189 |
UL Flammability Rating: | UL 94V-0 |
UL Rating: | Recognized |
VDE Tested: | No |
CSA Rating: | Certified |
Connector Mounting Type: | Panel Mount |
Panel Mount Feature Type: | Mounting Ears |
Panel Mount: | Yes |
Panel Mount Feature: | With |
For Use With: | Receptacle Housing |
Halogen Free: | Yes |
Product Type: | Connector |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector System: | Wire-to-Panel |
Sealable: | No |
Series Number: | 1000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/03/2018 | P-18-015948 - Manufacturing Location Change. Following Part Numbers will be transferred to TE Suzhou Plant (TECC). TE will prepare enough stock based on historic volume consumption to support our valued customers demand during the plant transition. If any case of further questions or concerns about this transfer, please contact your TE Connectivity Sales Engineer. Please refer to the attached document about the start date of Mass-Production at TECC and the current location of each product. | Download |
11/01/2017 | P-17-014726 - Product improvement. The packing quantity of following part numbers will be changed. The changes are as follows -Unit Packing Quantity & Type: Changed only for Quantity. -Standard Packing Quantity: No change. -Shipper Packing Quantity & Type: No change. | Download |