2-1939995-3

DYNAMIC D1100D SMT-HDR V 26P BLACK Y

Enhance your connectivity with the DYNAMIC D1100D SMT-HDR, a versatile 26-pin black header from the Dynamic 1000 Series. Crafted for efficiency, this surface-mount connector features gold-plated contacts for reliable signal transmission at up to 125V AC/DC and 3A. With a pitch of 2mm and a compact design, it's ideal for power and signal circuit applications. The LCP housing, UL 94V-0 rated for material flammability, ensures durability in industrial environments. Offering straight contact style and a vertical mount orientation, it integrates seamlessly into wire-to-board setups. RoHS compliant and halogen-free, this connector prioritizes environmental responsibility without sacrificing performance. Whether used in data transmission or power distribution, its reflow solder capability and high-temperature operating range make it a dependable choice for various applications. With 40 units per package, it's perfect for bulk assembly projects. Elevate your connectivity solutions with the D1100D SMT-HDR.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-1939995-3
Series: Dynamic 1000 Series
Connector Type: Header
Gender: Plug
Housing Material: LCP (Liquid Crystal Polymer)
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Plating: Gold
Pitch: .079 in, 2 mm
Voltage: 125 V AC, 125 V DC
Contact Type: Tab
Strain Relief: No Strain Relief
Row Spacing: .129 in, 3.3 mm
Keying: Y
Package Quantity: 40
Lock Type: Latch
Contact Amperage: 3 A
Number of Positions: 26
Housing Color: Black
Mount Orientation: Vertical
GPL: 440
Mating Retention Type: Latch
Packaging: Box & Tray, Tray
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Shielded: No
PCB Retention: Without
PCB Thickness (Recommended): .039 in, 1 mm
Connector Height: 13.4 mm, .527 in
Sealable: No
Mating Alignment: With
Mating Alignment Type: Keyed
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: K747
Preloaded: Yes
Contact Layout: Matrix
Contact Transmits: Signal (Data)
Connector Length: 1.14 in, 29.2 mm
Connector System: Wire to Board
CSA Agency Certification: LR7189
UL Agency Certification: E28476
Connector Product Type: Connector
Contact Style: Straight
Connector Width: 11.6 mm, .456 in
Mating Retention: With
PCB Mount Alignment: With
PCB Mount Alignment Type: Locating Posts
Application Assembly Feature: Without
Header Type: Shrouded
Insertion Force: Standard
Tail Plating Thickness: 2 µm, 78.74 µin
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: No
Tail Plating: Tin
Multiple Contact Types: Without
Shunts/Shorting Bars: Without
Halogen Free: Yes
Standards Met: CSA UL
Material Flammability Standard: UL 94V-0
Part Aliases: 2-1939995-3
SKU: AMP2-1939995-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: