2-1969595-6

HSG,REC,FREE-HANGING,GWT,DUALROW,EP2.5

Enhance your power and signal connections with this dual-row receptacle housing from our Economy Power 2.5 series. Designed for free-hanging installations, this housing features a durable nylon GF1 construction in a natural color, meeting UL 94V-0 flammability standards for added safety. With a 2.5mm pitch and 26 positions, it accommodates a variety of wire sizes (26-22 AWG) for versatile connectivity. Operating in a wide temperature range (-55 to 105°C), it ensures reliable performance in diverse environments. This connector, suitable for wire-to-wire applications, offers a secure latch lock for mating retention. Perfect for power and signal circuitry in appliances and other equipment, it is a crucial component in your assembly processes. (Word count: 110)
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-1969595-6
Color: Natural
Series: Economy Power 2.5
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Nylon GF1
Number of Rows: 2
Mount Type: Panel
Termination Method: Crimp
Pitch: .098 in, 2.5 mm
Voltage: 250 VAC
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .05 in, 1.28 mm
Package Quantity: 10000
Lock Type: Latch
Number of Positions: 26
Housing Color: Natural
GPL: 101
Mating Retention Type: Latch
Packaging: Bag
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Panel Mount: Without
PCB Retention: Without
Connector Height: .786 in, 19.97 mm
Sealable: No
Mating Alignment: Without
Mating Connector Lock Type: Latch
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: L014
Wire Size: 26 - 22 AWG, .13 - .33 mm²
Contact Transmits: Power
Connector Length: 1.394 in, 35.39 mm
Connector System: , Wire to Wire
Connector Product Type: Connector
Connector Width: 10.32 mm, .406 in
Mating Retention: With
Mating Connector Lock: With
Insulation Diameter: .051 - .067 in, 1.3 - 1.7 mm
Housing Configuration: Both Ends Closed
Glow Wire Rating: Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 2-1969595-6
SKU: AMP2-1969595-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/31/2018 E-18-011148 (xml) - Discontinuance. Download