2-1969613-2

22P PM PLUG VAL-U-LOK V0

Easily connect wires and cables with this panel-mount housing, suitable for power and signal applications. Designed with durability in mind, it meets CSA and UL standards and has a flammability rating of UL 94V-0. The housing is made of Nylon 6/6 in a natural color, offering reliable performance in a wide operating temperature range from -40 to 105 °C (-40 to 221 °F). With a pitch of 4.2 mm (.165 in), it features 22 positions in two rows, accommodating pin contacts for secure crimp termination. This versatile connector system is ideal for various appliances, ensuring efficient wire-to-wire connections. RoHS compliant and packaged in a convenient bag, it's ready for use in your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1969613-2
Housing Material:Nylon 6/6
Number of Rows:2
Mount Type:Panel
Termination Method:Crimp
Pitch:.165 in, 4.2 mm
Voltage:600 V AC
Contact Type:Pin
Row Spacing:.165 in, 4.2 mm
Package Quantity:500
Number of Positions:22
Housing Color:Natural
GPL:G31
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Connector Height:11.6 mm, .457 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:K924
Connector Length:1.866 in, 47.4 mm
Connector System:Wire to Wire
CSA Agency Certification:208567
Connector Product Type:Housing
ECCN:EAR99
Connector Width:23.8 mm, .906 in
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:2-1969613-2
SKU:AMP2-1969613-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: