2-1969614-2

22P RCPT VAL-U-LOK V0

Enhance your power and signal connections with this versatile cable mount connector housing. Designed for efficient wire termination with a crimp method, it features two rows of 22 socket contacts in a pitch of 4.2mm, ensuring reliable performance. The durable nylon 6/6 construction in natural color meets UL flammability standards, offering peace of mind in various applications. With a voltage rating of 600V AC and an operating temperature range from -40 to 105°C, this connector is suitable for demanding environments. It is ideal for appliances and other electronic devices, with CSA and UL certifications guaranteeing quality and safety. RoHS compliant and packaged in a convenient bag, this housing is a must-have for your connector needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1969614-2
Housing Material:Nylon 6/6
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.165 in, 4.2 mm
Voltage:600 V AC
Contact Type:Socket
Row Spacing:.165 in, 4.2 mm
Package Quantity:500
Number of Positions:22
Housing Color:Natural
GPL:G31
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Connector Height:11.7 mm, .461 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:K924
Connector Length:1.866 in, 47.4 mm
Connector System:Wire to Wire
CSA Agency Certification:208567
Connector Product Type:Housing
ECCN:EAR99
Connector Width:19.8 mm, .779 in
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Receptacle
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:2-1969614-2
SKU:AMP2-1969614-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: