2-1971773-2
PTL 1X2 PLUG HSG STD TEMP KEY B PUR
Enhance your power connectivity with this PTL 1X2 Plug Housing, designed for optimal performance and durability. Meeting UL standards, its Polybutylene Terephthalate housing in a vibrant Purple color ensures safety and reliability in any application. Featuring a single row with two power positions and a straight cable exit angle for easy installation, this connector is perfect for power transmission in appliances and other electronic devices. With a temperature range of -55 to 105°C (-67 to 221°F), it guarantees stable operation even in harsh environments. The crimp termination method and 6mm pitch offer secure and efficient wire connections, while the keyed B contact layout prevents errors in assembly. RoHS compliant and with a UL 94V-0 flammability rating, rest assured of its quality and safety. Whether for industrial or household use, this Power Triple Lock series connector is a reliable choice for your power connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1971773-2 |
Series: | Power Triple Lock |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .236 in, 6 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Receptacle |
Keying: | B |
Number of Positions: | 2 |
Housing Color: | Purple |
GPL: | J35 |
Packaging: | Carton |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Panel Mount: | Without |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L756 |
Number of Power Positions: | 2 |
Contact Layout: | Inline |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Cable Exit Angle: | Straight |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Circuit Identification Feature: | With |
Connector and Housing Type: | Plug |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-1971773-2 |
SKU: | AMP2-1971773-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/22/2021 | PCN-21-100049 - Add level 2 Resin. Add Level 2 resin latch view to customer drawing since this was previously omitted. The thumb pad connection point for the Level 2 design moves a short distance inward. No changes to standard temp, Level 1 resin.A customer complaint determined that the thumb pad connection column could crack in-transit during rough shipping. The new thumb pad connection point passes the packaging test that simulates rough handling. |
Download |
09/26/2018 | E-18-009515 - Product Improvement. Improve overall strength. Change resin used in Standard Temp housing from PBT 15% GF to PBT 30% GF. Changing side rails so that they are slightly shorter and have a sloped transition.Some difference in color may be perceived. This change is considered by TE Connectivity as a form change. No change to High Temp housings that are also on this drawing. | Download |
09/26/2018 | P-18-015982 - Manufacturing location change. Following Part Numbers will be transferred from a location in the United States to a location in the Asia Pacific region. | Download |
02/16/2015 | P-14-010870 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania. | Download |