2-1981458-6

DYNAMIC D-5 V-HDR ASSY 4P Ag YY

Experience reliable power transmission with the DYNAMIC D-5 V-HDR ASSY 4P Ag YY connector. Part of the Dynamic 5000 Series, this assembly guarantees high performance with CSA and UL standards met. The plug header, featuring a polyester - GF housing, ensures durability in any application. With a 630 V AC/DC voltage rating and 45 A contact amperage, it's suitable for demanding environments. The through-hole solder termination method offers secure connectivity, while the silver contact plating ensures efficient power transfer. Its black housing, measuring 1.25 inches in height, accommodates a range of PCB thicknesses. This straight contact connector, with a 29.36 mm length and 22.56 mm width, is ideal for wire-to-board systems. Certified for industrial use, it's wave solder capable and complies with RoHS standards for environmentally friendly operation. Trust in this connector for seamless power transmission in your assembly projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-1981458-6
Series: Dynamic 5000 Series
Connector Type: Header
Gender: Plug
Housing Material: Polyester - GF
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Plating: Silver
Pitch: .4 in
Voltage: 630 V AC, 630 V DC
Contact Type: Tab
Strain Relief: No Strain Relief
Row Spacing: 10.16 mm, .4 in
Keying: XY
Package Quantity: 15
Lock Type: Latch
Contact Amperage: 45 A
Number of Positions: 4
Housing Color: Black
Mount Orientation: Vertical
GPL: 440
Mating Retention Type: Latch
Tail Length: .149 in, 3.8 mm
Packaging: Box & Tube, Tube
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Shielded: No
PCB Retention: With
PCB Thickness (Recommended): .063 - .095 in, 1.6 - 2.4 mm
Connector Height: 1.25 in, 32 mm
PCB Retention Type: Retention Leg
Sealable: No
Mating Alignment: With
Mating Alignment Type: Keyed
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0640
Preloaded: Yes
Contact Layout: Matrix
Contact Transmits: Power
Connector Length: 1.15 in, 29.36 mm
Connector System: Wire to Board
CSA Agency Certification: LR7189
UL Agency Certification: E28476
Connector Product Type: Assembly, Connector
ECCN: EAR99
Contact Style: Straight
Connector Width: 22.56 mm, .888 in
Mating Retention: With
PCB Mount Alignment: Without
Application Assembly Feature: Without
Header Type: Shrouded
Tail Plating Thickness: 100 µin, 2.54 µm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: No
Tail Plating: Silver
Multiple Contact Types: Without
Shunts/Shorting Bars: Without
Halogen Free: Yes
Standards Met: CSA UL
Material Flammability Standard: UL 94V-0
Part Aliases: 2-1981458-6
SKU: AMP2-1981458-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: