2-2029059-2

22P VAL-U-LOK VRTHDR W/PGS GW

Easily connect power components on your circuit board with this UL and CSA certified Header Connector. Designed for secure vertical board mount installation, it features Polyamide housing with a white finish. With 22 positions for Pin contacts, each plated with Tin for optimal conductivity, this connector ensures reliable performance. Its Through Hole - Solder termination method and 1.78mm PCB retention make assembly straightforward. Operating in a wide temperature range from -40 to 105°C, it's ideal for various power applications. The connector, compliant with RoHS and halogen-free standards, guarantees environmental safety. With a package quantity of 525 and a tray packaging option, it's convenient for bulk use in appliances or other electronic devices. Complete with mating retention and alignment features, it offers ease of use and durability in any wiring setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-2029059-2
Connector Type: Header
Gender: Plug
Housing Material: Polyamide
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Plating: Tin
Pitch: .165 in, 4.19 mm
Voltage: 600 V AC
Contact Type: Pin
Row Spacing: .165 in, 4.2 mm
Package Quantity: 525
Contact Amperage: 9 A
Number of Positions: 22
Housing Color: White
Mount Orientation: Vertical
GPL: G31
Mating Retention Type: Latch
Tail Length: .138 in, 3.5 mm
Packaging: Box & Tray, Tray
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power
Shielded: No
PCB Retention: With
PCB Thickness (Recommended): .07 in, 1.78 mm
Connector Height: 12.8 mm, .504 in
PCB Retention Type: Boardlock
Sealable: No
Mating Alignment: With
Mating Alignment Type: Keyed
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: K926
Number of Signal Positions: 22
Wire Size: .12 - 1.4 mm², 26 - 18 AWG
Contact Layout: Matrix
Contact Transmits: Signal (Data)
Connector Length: 1.866 in, 47.4 mm
Connector System: Wire to Board
CSA Agency Certification: 208567
UL Agency Certification: E28476
Connector Product Type: Connector
ECCN: EAR99
Connector Width: .383 in, 9.75 mm
Mating Retention: With
PCB Mount Alignment: With
Header Type: Shrouded
Max Insulation Diameter: 2.39 mm
Accepts Wire Insulation Diameter: .047 - .122 in, 1.2 - 3.1 mm
Insertion Force: Standard
Contact Retention: With
Glow Wire Rating: Glow Wire
Circuit Identification Feature: With
VDE Tested: No
Connector Configuration: Rectangular
Halogen Free: Yes
Standards Met: UL CSA
Material Flammability Standard: UL 94V-2
Part Aliases: 2-2029059-2
SKU: AMP2-2029059-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: