2-2106431-1

Connector, SMT-IDC PASS THRU, 1 POS, 22

Introducing a versatile Connector for your electronic assembly needs. This Surface Mount Technology (SMT) IDC PASS THRU Connector features a single position, perfect for seamless connectivity. With a contact pitch of 4mm (.157in) and a durable tin plating, it ensures reliable performance in power applications. Meeting UL 1977, UL 94V-0, and CSA standards for safety and quality, this Connector is designed for industrial use. Its compact design, with a height of 5.8 inches, suits various board mount setups. Compatible with 20-22 AWG wire sizes, it offers flexibility in installation. Whether for lighting or other electronic systems, this Connector Assembly is a dependable choice for efficient and secure connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-2106431-1
Series: Insulation Displacement Connectors Closed End
Amperage: 7 A
Connector Type: Connector Assembly
Gender: Receptacle
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Plating: Tin
Pitch: .157 in, 4 mm
Diameter: 1.7
Contact Amperage: 7 A
Number of Positions: 1
GPL: K50
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power
Connector Height: 5.8 in
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L835
Wire Size: 20 - 22 AWG
Connector System: Wire to Board
ECCN: EAR99
Standards Met: UL 1977 UL 94V-0 CSA
Part Aliases: 2-2106431-1
SKU: AMP2-2106431-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: