2-2106489-1
Connector, Thru Hole-IDC, 1 pos, 22AWG
This Connector offers seamless integration with your circuit boards, featuring a Thru Hole-IDC design for easy installation. With a single 1-pos configuration, it accommodates 22AWG wire for efficient power connectivity. Meeting UL 94V-0 standards, it ensures reliable performance and safety in industrial settings. Operating in a wide temperature range of -40 to 105°C (-40 to 221°F), it is suitable for diverse applications. The Tin contact plating guarantees excellent conductivity, while the 4mm pitch and 1.7mm diameter provide precise connections. With a 7A amperage rating, it is ideal for power circuitry. Designed for board mount assembly, this connector is a vital component in your electronic systems.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2-2106489-1 |
Series: | Insulation Displacement Connectors Closed End |
Amperage: | 7 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Plating: | Tin |
Pitch: | .157 in, 4 mm |
Diameter: | 1.7 ;1.7 mm |
Contact Amperage: | 7 A |
Number of Positions: | 1 |
GPL: | K50 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Connector Height: | 5.8 in |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L835 |
Wire Size: | 20 - 22 AWG |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Standards Met: | UL 94V-0 None |
Part Aliases: | 2-2106489-1 |
SKU: | AMP2-2106489-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |