2-2106489-3
Connector, Thru Hole-IDC, 3 pos, 22AWG
Enhance your connectivity with this high-performance Connector, featuring a Thru Hole-IDC design that effortlessly accommodates 3 positions for 22AWG wires. Crafted for optimal functionality, this component is UL and CSA certified, meeting stringent standards for safety and quality. With a 7A amperage rating, it ensures reliable power transmission. Its Receptacle gender and Board Mount installation make it versatile for various applications. The Through Hole - Solder termination method with Tin contact plating guarantees secure and durable connections. Operating in a wide temperature range from -40°C to 105°C (-40°F to 221°F), this Connector is suitable for industrial use. Its compact design, with a height of 5.8 inches, and compatibility with 20-22 AWG wires, offer convenience and flexibility in wire-to-board connections. Rest assured of its compliance with RoHS regulations, making it an environmentally friendly choice for your projects. Elevate your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2-2106489-3 |
Series: | Insulation Displacement Connectors Closed End |
Amperage: | 7 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Plating: | Tin |
Pitch: | .157 in, 4 mm |
Diameter: | 1.7 |
Contact Amperage: | 7 A |
Number of Positions: | 3 |
GPL: | K50 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Connector Height: | 5.8 in |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L835 |
Wire Size: | 20 - 22 AWG |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Standards Met: | UL 1977 UL 94V-0 CSA |
Part Aliases: | 2-2106489-3 |
SKU: | AMP2-2106489-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |