2-215919-6

AMP-LATCH 15.2 HIGH TAPE

Enhance your connectivity with the AMP-LATCH 15.2 HIGH Tape Receptacle, designed for seamless integration in cable mount applications. Featuring a 2-row layout with 26 positions, this connector allows for efficient termination using Insulation Displacement Crimp (IDC) technology, ideal for ribbon cables. With a pitch of 2.54mm (.1 in) and a row spacing of .1 in (2.54mm), it ensures precise signal transmission in data and device applications. The housing, in a sleek gray finish, offers durability in operating temperatures ranging from -65 to 105°C (-85 to 221°F). Gold-plated contacts with a thickness of 8 µin guarantee reliable conductivity, while polarization and latch features ensure secure mating. RoHS compliant and part of our Wire to Board connector system, this product is essential for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-215919-6
Gender: Receptacle
Number of Rows: 2
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Insulation Displacement Crimp (IDC)
Pitch: .1 in, 2.54 mm
Row Spacing: .1 in, 2.54 mm
Cable Type: Ribbon Cable
Contact Amperage: 1 A
Number of Positions: 26
Housing Color: Gray
GPL: 318
Operating Temperature Range: -65 - 105 °C, -85 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 8 µin
Mating Alignment Type: Polarization
Mating Connector Lock Type: Latch
GPL Description: Data and Devices
Connector and Contact Terminate To: Wire & Cable
Product Code: 5746
Connector System: Wire to Board
Connector Product Type: Connector
Mating Connector Lock: With
Part Aliases: 2-215919-6
SKU: AMP2-215919-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: