2-2170705-6

CAGE ASSY, QSFP28 1X1, SPRING, HS, LP

Enhance your networking setup with this high-speed CAGE ASSY, designed for QSFP28 1X1 connectivity. Featuring a durable Nickel Silver construction with UL 94V-0 flammability standard, it ensures reliable performance in standard applications. The Through Hole - Press-Fit termination method and Tin-plated PCB contacts guarantee secure signal transmission at 28 Gb/s data rates. With a heat sink included for efficient cooling, operating temperatures ranging from -40 to 85 °C (-40 to 185 °F) are easily managed. Complete with internal/external EMI springs for protection, this assembly, with a single cage type and dual round lightpipe configuration, is RoHS compliant, making it a sustainable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-2170705-6
Series: zQSFP+/QSFP28
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Number of Ports: 1
Data Interface: QSFP28/56
Data Rate: 28 Gb/s
Application: Standard
GPL: J25
Port Matrix Configuration: 1 x 1
Tail Length: .081 in, 2.05 mm
Packaging: Box & Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: X260
EMI and RFI Protection Type: Internal/External EMI Springs
Connector System: Cable-to-Board
Connector Product Type: Cage Assembly
ECCN: EAR99
Heat Sink Style: Pin
Cage Type: Single
Heat Sink Finish: Anodized Black
Heat Sink Height Class: Networking
Heat Sink Height: 13.5 mm, .531 in
Lightpipe Configuraton: Dual Round
Cage Material: Nickel Silver
Heat Sink Compatible: Yes
Lightpipe Included: Yes
Enhancements: Standard
Included Accessory: Heat Sink
Material Flammability Standard: UL 94V-0
Part Aliases: 2-2170705-6
SKU: AMP2-2170705-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: