2-2170708-4

CAGE ASSY, 1X6, QSFP28, SPRING, HS, LP

Upgrade your network system with this high-performance CAGE ASSY, designed for seamless connectivity. Featuring a 1x6 QSFP28 configuration with reliable Through Hole - Press-Fit termination, this assembly ensures stable data transmission at a blazing 28 Gb/s speed. Built for standard applications, it meets UL 94V-0 material flammability standards for enhanced safety. The compact design, operating efficiently in temperatures ranging from -40 to 85°C (-40 to 185°F), is perfect for various environments. With internal/external EMI springs for added protection, this Cage Assembly guarantees signal integrity. Its nickel silver construction, along with an anodized black heat sink, not only enhances durability but also facilitates heat dissipation for optimal performance. Ready for seamless integration, this assembly includes a lightpipe and heat sink, making it a complete solution for your connectivity needs. Compliant with RoHS regulations, it ensures environmental responsibility. Upgrade to this next-gen connectivity solution for reliable and efficient performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-2170708-4
Series: zQSFP+/QSFP28
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Number of Ports: 6
Data Interface: QSFP28/56
Data Rate: 28 Gb/s
Application: Standard
GPL: J25
Port Matrix Configuration: 1 x 6
Tail Length: .081 in, 2.05 mm
Packaging: Box & Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: X260
EMI and RFI Protection Type: Internal/External EMI Springs
Connector System: Cable-to-Board
Connector Product Type: Cage Assembly
ECCN: EAR99
Heat Sink Style: Pin
Cage Type: Ganged
Heat Sink Finish: Anodized Black
Heat Sink Height Class: PCI
Heat Sink Height: .165 in, 4.2 mm
Lightpipe Configuraton: Dual Round
Cage Material: Nickel Silver
Heat Sink Compatible: Yes
Lightpipe Included: Yes
Enhancements: Standard
Included Accessory: Heat Sink
Material Flammability Standard: UL 94V-0
Part Aliases: 2-2170708-4
SKU: AMP2-2170708-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: