2-2170708-5

CAGE ASSY, 1X6, QSFP28, SPRING, HS, LP

Enhance your high-speed connectivity with this Cage Assembly, designed for QSFP28 interfaces. Featuring a 1x6 port matrix configuration, this assembly ensures reliable signal transmission at 28 Gb/s data rates. With a ganged cage type and board mount installation, it offers durability and secure attachment on a 1.57mm thick PCB. The inclusion of internal/external EMI springs provides enhanced EMI/RFI protection, while the anodized black heat sink with a height of 6.5mm ensures efficient heat dissipation. UL 94V-0 compliant for material flammability, this assembly is ideal for standard applications in demanding environments, with an operating temperature range of -40 to 85°C. Complete with a dual round lightpipe configuration and included accessory heat sink, it offers a comprehensive solution for your connectivity needs. RoHS compliant for environmental responsibility.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-2170708-5
Series: zQSFP+/QSFP28
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Number of Ports: 6
Data Interface: QSFP28/56
Data Rate: 28 Gb/s
Application: Standard
GPL: J25
Port Matrix Configuration: 1 x 6
Tail Length: .081 in, 2.05 mm
Packaging: Box & Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: X260
EMI and RFI Protection Type: Internal/External EMI Springs
Connector System: Cable-to-Board
Connector Product Type: Cage Assembly
ECCN: EAR99
Heat Sink Style: Pin
Cage Type: Ganged
Heat Sink Finish: Anodized Black
Heat Sink Height Class: SAN
Heat Sink Height: .256 in, 6.5 mm
Lightpipe Configuraton: Dual Round
Cage Material: Nickel Silver
Heat Sink Compatible: Yes
Lightpipe Included: Yes
Enhancements: Standard
Included Accessory: Heat Sink
Material Flammability Standard: UL 94V-0
Part Aliases: 2-2170708-5
SKU: AMP2-2170708-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: