2-2170754-6

CAGE ASSY, QSFP28 1X1, GASKET, HS, LP

Enhance your networking capabilities with our CAGE ASSY, QSFP28 1X1. Designed for high-speed data transmission at 28 Gb/s, this board mount assembly features a ganged cage type with one port in a 1 x 1 configuration. Its UL 94V-0 flammability standard ensures safety, while the through-hole press-fit termination method guarantees secure connections. With a durable nickel silver construction and anodized black heat sink finish, it offers reliable performance even in challenging environments. The included elastomeric gasket provides EMI and RFI protection, while the dual round lightpipe configuration enhances visibility. Perfect for standard applications, this assembly is RoHS compliant and meets stringent regulatory standards for quality and environmental responsibility. Elevate your connectivity with this essential component for signal transmission on printed circuit boards.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-2170754-6
Series: zQSFP+/QSFP28
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Number of Ports: 1
Data Interface: QSFP28/56
Data Rate: 28 Gb/s
Application: Standard
GPL: J25
Port Matrix Configuration: 1 x 1
Tail Length: .081 in, 2.05 mm
Packaging: Box & Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Sealable: Yes
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: X260
EMI and RFI Protection Type: Elastomeric Gasket
Connector System: Cable-to-Board
Connector Product Type: Cage Assembly
ECCN: EAR99
Heat Sink Style: Pin
Cage Type: Ganged
Heat Sink Finish: Anodized Black
Heat Sink Height Class: Networking
Heat Sink Height: 13.5 mm, .531 in
Lightpipe Configuraton: Dual Round
Cage Material: Nickel Silver
Heat Sink Compatible: Yes
Lightpipe Included: Yes
Enhancements: Standard
Included Accessory: Heat Sink
Material Flammability Standard: UL 94V-0
Part Aliases: 2-2170754-6
SKU: AMP2-2170754-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: