2-2170785-1

CAGE ASSY, 1X4, QSFP28, GASKET, HS, LP

Enhance your connectivity with this high-speed Cage Assembly, designed for QSFP28/56 data interfaces operating at 28 Gb/s. Featuring a 1x4 port matrix configuration with through-hole press-fit termination, this assembly ensures secure board mount installation for signal applications. With UL 94V-0 flammability standard compliance and a wide operating temperature range of -40 to 85°C (-40 to 185°F), it guarantees reliability in standard environments. The ganged cage type, along with included accessories like the elastomeric gasket and anodized black pin heat sink, offers EMI/RFI protection and optimal thermal management. Crafted from nickel silver with tin-plated PCB contacts, this assembly guarantees durability and efficient signal transmission. RoHS compliant and ECCN EAR99 classified, it meets international standards for quality and performance. Elevate your connectivity solutions with this essential component for cable-to-board systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-2170785-1
Series: zQSFP+/QSFP28
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Number of Ports: 4
Data Interface: QSFP28/56
Data Rate: 28 Gb/s
Application: Standard
GPL: J25
Port Matrix Configuration: 1 x 4
Tail Length: .081 in, 2.05 mm
Packaging: Box & Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Sealable: Yes
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: X260
EMI and RFI Protection Type: Elastomeric Gasket
Connector System: Cable-to-Board
Connector Product Type: Cage Assembly
ECCN: EAR99
Heat Sink Style: Pin
Cage Type: Ganged
Heat Sink Finish: Anodized Black
Heat Sink Height Class: PCI
Heat Sink Height: .165 in, 4.2 mm
Lightpipe Configuraton: Dual Round
Rear EONs Per Port Column: 1
Cage Material: Nickel Silver
Lightpipe Included: Yes
Enhancements: Standard
Included Accessory: Heat Sink
Material Flammability Standard: UL 94V-0
Part Aliases: 2-2170785-1
SKU: AMP2-2170785-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: