2-2170814-2

QSFP28, 1X2, CAGE ASSY, GASKET, HS, LP

Introducing the QSFP28 1X2 Cage Assembly with Gasket and Heat Sink, designed for high-speed data applications. This assembly features a board mount design with through-hole press-fit termination, ensuring secure connectivity. With UL 94V-0 material flammability standard compliance, it guarantees safety and reliability. The 1 x 2 port matrix configuration supports data rates up to 28 Gb/s, making it ideal for standard applications. A dual round lightpipe configuration and included heat sink enhance performance. Operating in a wide temperature range from -40 to 85°C, it meets various environmental needs. The ganged cage type and nickel silver construction ensure durability, while the anodized black heat sink finish adds a sleek touch. RoHS compliant, this assembly is suitable for diverse connectivity requirements.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-2170814-2
Series: zQSFP+/QSFP28
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Number of Ports: 2
Data Interface: QSFP28/56
Data Rate: 28 Gb/s
Application: Standard
GPL: J25
Port Matrix Configuration: 1 x 2
Tail Length: .081 in, 2.05 mm
Packaging: Box & Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Sealable: Yes
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: X260
EMI and RFI Protection Type: Elastomeric Gasket
Connector System: Cable-to-Board
Connector Product Type: Cage Assembly
ECCN: EAR99
Heat Sink Style: Pin
Cage Type: Ganged
Heat Sink Finish: Anodized Black
Heat Sink Height Class: SAN
Heat Sink Height: .256 in, 6.5 mm
Lightpipe Configuraton: Dual Round
Rear EONs Per Port Column: 1
Cage Material: Nickel Silver
Lightpipe Included: Yes
Enhancements: Standard
Included Accessory: Heat Sink
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 2-2170814-2
SKU: AMP2-2170814-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: