2-2170814-6

QSFP28, 1X2, CAGE ASSY, GASKET, HS, LP

Enhance your networking setup with this high-speed QSFP28 Cage Assembly, designed for optimal performance in standard applications. Featuring a 1x2 port matrix configuration and a durable ganged cage type, this assembly ensures reliable connectivity. With a data rate of 28 Gb/s and a sealable design, it meets the demands of modern data and device connectivity. The included elastomeric gasket provides EMI and RFI protection, while the anodized black heat sink with a pin-style finish offers efficient heat dissipation. With a UL 94V-0 flammability standard and RoHS compliance, it guarantees safety and environmental responsibility. Tailored for ease of installation, it is suitable for board mount with through hole press-fit termination. The nickel silver construction and tin-plated PCB contacts ensure durability and signal integrity. Complete with dual round lightpipe configuration and included accessories, this assembly is a comprehensive solution for your high-speed connector needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-2170814-6
Series: zQSFP+/QSFP28
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Number of Ports: 2
Data Interface: QSFP28/56
Data Rate: 28 Gb/s
Application: Standard
GPL: J25
Port Matrix Configuration: 1 x 2
Tail Length: .081 in, 2.05 mm
Packaging: Box & Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Sealable: Yes
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: X260
EMI and RFI Protection Type: Elastomeric Gasket
Connector System: Cable-to-Board
Connector Product Type: Cage Assembly
ECCN: EAR99
Heat Sink Style: Pin
Cage Type: Ganged
Heat Sink Finish: Anodized Black
Heat Sink Height Class: Networking
Heat Sink Height: 13.5 mm, .531 in
Lightpipe Configuraton: Dual Round
Cage Material: Nickel Silver
Lightpipe Included: Yes
Enhancements: Standard
Included Accessory: Heat Sink
Material Flammability Standard: UL 94V-0
Part Aliases: 2-2170814-6
SKU: AMP2-2170814-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: