2-2172068-2

M8 FEMALE R/A PNL.3P.PCB (AU)

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2172068-2
Series:M8,M8 Connector,M8 PCB/Panel Mount
Gender:Female
Number of Contacts:3
Shell Size:12
Shell Plating:Nickel
SKU:AMP2-2172068-2
Insulation Material:Polyamide
Number of Signal Positions:3
Preloaded:Yes
Number of Power Positions:0
Reverse Gender:Standard
Contact Layout Arrangement:Circular
Mating Retention:With
Connector Style:Receptacle
Sealable:Yes
Shielded:No
Connector System:Wire-to-Board
IP Water Sealing Level:7
IP Dust Sealing Level:6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: