2-2273126-4

M12 angld sckt to M12 strght plg 3 LED

Easily connect devices with this durable M12 angled socket to M12 straight plug cable, featuring three LED indicators for clear signal monitoring. With an amperage of 4A and a length of 1500mm, it provides reliable power and data transmission over its four wire positions. The cable's 22 AWG wires in brown, white, blue, and black colors are encased in a rugged black jacket made of Polyurethane (PUR) and Polyvinyl Chloride (PVC), ensuring flexibility and protection. Operating at 24VDC, it accommodates various applications and environments with its right-angle and straight connector ends. Compliant with RoHS regulations, this cable assembly guarantees both performance and environmental responsibility in wire management.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2273126-4
Amperage:4 A
Overall Length:1500 mm
Connector End 1:M12
Connector End 2:M12
Cable Diameter:.204 in, 5.2 mm
Number of Positions:4
Jacket Material:Polyurethane (PUR), Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:22 AWG
Wire Color:Brown, White, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Receptacle
Connector End 2 Gender:Plug
Operating Voltage:24 VDC
Mount Angle End 1:Right Angle
Mount Angle End 2:Straight
SKU:AMP2-2273126-4
Insulation Material:PUR-PVC
Environmental Protection:With
Connector Color:Blue
Keying:A
Configuration:Double Ended
Wire Size:.326 mm²
Housing Material:Plastic
Screw & Hole Thread Size:M12 x M12
M8/M12 Application Type:Sensor/Actuator
Field Serviceable:Yes
LED:With
Product Type:Cable Assembly
Operating Temperature Range:-30 - 80 °C / -22 - 176 °F
Supplier Product:M8/M12 Cable Assemblies

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: