2-2308340-0

FULL METAL HOODS SIZE 1-10 (RAW 135 DEG)

Enhance your industrial connectivity with our FULL METAL HOODS, offering rugged protection and optimal performance for D-Sub connectors. Available in sizes 1-10, these raw 135-degree backshells ensure secure cable entry and strain relief. Crafted from durable materials that meet stringent flammability standards, they guarantee safety and reliability in harsh environments. With options for single or dual cable entry, along with various screw hole thread sizes, these backshells provide versatile solutions for your connectivity needs. The shielded design and operating temperature range of -40 to 194°F make them ideal for a wide range of applications. Whether you're in the field of transportation, industrial automation, or telecommunications, our backshells are essential for maintaining signal integrity and protecting your valuable equipment. Trust in the quality and performance of our Rail D-Sub Backshell kits to ensure seamless connectivity in demanding environments.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-2308340-0
Series: Rail D-Sub Backshells
Accessory Type: Backshell Kit
Gender: Plug/Receptacle
Shell Size: 1
Maximum Outside Diameter: 14 mm, .551 in
Clamp Type: Single or Dual Cable Entry
Number of Positions: 15, 9
GPL: 135
Operating Temperature Range: -40 - 194 °F, -40 - 90 °C
Shielded: Yes
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: M435
Screw Hole Thread Size: M3
Screw Material: Stainless Steel
ECCN: EAR99
Screw Plating: Nickel
Cable Exit Angle: 45°
Jackscrew Material: Stainless Steel
Grommets: Without
Cover Flammability Standard: UL 94V-0
Backshell Material: Zinc
Cable Clamp Material: Steel
Cable Clamp Plating: Zinc
Body Flammability Standard: EN45545-2
Clam Shell Length: Standard
Slide Latch: Without
Ferrule Type: Crimp
Jackscrew Covers Flammability Standard: UL 94V-0
Jackscrew Fastner: With
Material Flammability Standard: UL 94V-0
Part Aliases: 2-2308340-0
SKU: AMP2-2308340-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: