2-2316511-1
LUMAWISE DRIVE Z50, DALI, 0.7A, 24X24
Upgrade your lighting setup with the LUMAWISE DRIVE Z50. This innovative LED holder, designed for DALI applications, delivers seamless performance with a current rating of 0.7A. Its compact 24X24 size makes it ideal for various lighting projects, ensuring easy installation and secure placement. With RoHS compliance, you can trust in the quality and sustainability of this accessory, making it a smart choice for environmentally conscious consumers. Elevate your lighting experience with the LUMAWISE DRIVE Z50, where efficiency meets innovation.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-2316511-1 |
Series: | LUMAWISE LED Holders |
Accessory Type: | LED Holder |
SKU: | AMP2-2316511-1 |
Compatible LED: | Soleriq19 series / Bridgelux V18 |
Lighting Connector Features Included: | Driver on Board / Not Programmable / Dimmable (Linear Profile) / Thermal Protection / Optic Compatible / Enables Zhaga Compatibility |
Contact Mating Area Plating Material: | Gold |
Contact Base Material: | Copper Alloy |
Operating Voltage: | 48 VDC |
Output Current: | 700 mA |
Housing Material: | PBT |
Connector System: | Wire-to-Device |
Sealable: | No |
Flicker (% Max): | 5 |
COB Substrate Thickness: | 1 mm |
Termination Method to Wire and Cable: | Mini CT Connector |
Operating Temperature Range: | 0 - 125 °C / 32 - 257 °F |
Supplier Product: | LED Holders |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/12/2021 | E-20-017854 - Discontinuance. The following part numbers are being obsoleted (obsolete status). A last time buy opportunity is provided as per the dates stated thereafter. Please note that new conditions may apply, please contact your local customer sales representative for a quotation The following part numbers are being obsoleted (obsolete status) and no longer available. LTB 3/12/21 | Download |