2-2325811-1
LUMAWISE Z45 LED HOLDER 20X24
Illuminate your space with the LUMAWISE Z45 LED Holder, designed for easy installation and superior performance. This 20x24 holder ensures a secure fit for your LED, providing reliable power connectivity. Crafted with precision and durability in mind, it is the perfect accessory for your lighting setup. Compliant with RoHS regulations, it offers peace of mind for environmentally-conscious users. Elevate your lighting experience with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-2325811-1 |
Series: | LUMAWISE LED Holders |
Accessory Type: | LED Holder |
Number of Positions: | 1 |
Circuit Application: | Power |
SKU: | AMP2-2325811-1 |
Compatible LED: | Bridgelux Dim-To-Warm DS150 9mm |
Lighting Connector Features Included: | No Driver on Board / Not Programmable / Zhaga Inspired / Not Optic Compatible |
Contact Current Rating (Max): | 3 A |
Operating Voltage: | 60 VDC |
Housing Material: | PBT GF |
Connector and Contact Terminates To: | Printed Circuit Board |
Sealable: | No |
COB Substrate Thickness: | 1 mm |
Termination Method to Wire and Cable: | Poke-In |
Operating Temperature Range: | -40 - 105 °C / -40 - 105 °F |
Supplier Product: | LED Holders |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |