2-282822-6

TERMI BLOK HEADER 1800 OPEN EN

Easily connect power and signal circuits with this TERMI BLOK HEADER 1800 OPEN AM. Featuring a 5mm pitch and a single row with six positions, it's ideal for board mount applications. With a 15A amperage rating and 300V AC voltage, it ensures reliable performance. The green PA 6/6 housing and tin contact plating offer durability and conductivity. Operating in temperatures ranging from -40 to 105°C (-40 to 221°F), it's suitable for industrial use. This partially shrouded header, suitable for wire-to-board connections, comes in a package of 200, making it a convenient choice for various projects. Compliant with RoHS standards, it's also environmentally friendly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-282822-6
Amperage: 15 A
Gender: Header
Housing Material: PA 6/6
Number of Rows: 1
Mount Type: Board Mount
Contact Material: CuMg
Pitch: .197 in, 5 mm
Voltage: 300 V AC
Mount Angle: Vertical
Block Type: PCB Mount
Package Quantity: 200
Contact Amperage: 15 A
Number of Positions: 6
Housing Color: Green
GPL: 124
Tail Length: .138 in, 3.5 mm
Packaging: Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 7743
Connector System: Wire to Board
Stacking Configuration: Side Stackable
ECCN: EAR99
Header Type: Partially Shrouded
Body Color: Green
Interlock: Without
Closed End: Without
Threaded Flange: Without
Contact Mount Style: Through Hole
Mating Angle: 180°
Screw Flange: Without
Screwless Terminal Block: No
Part Aliases: 2-282822-6
SKU: AMP2-282822-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: