2-2834006-2

2P MODULAR RELEASABLE POKE-IN CONN_BLACK

Enhance your lighting assembly with this high-performance Connector Assembly, featuring a Receptacle gender for seamless integration. Designed for efficient Board Mounting with Surface Mount termination, it offers a pitch of 4 mm and a voltage rating of 400 V AC. Compliant with UL 94V-0 material flammability standards, this connector ensures safety and reliability. With a contact amperage of 6 A and two positions, it accommodates 18-22 AWG wire sizes. The housing in a natural color, tape & reel packaging, and a connector height of .176 in make it suitable for industrial applications. Certified for lead-free solder processes and RoHS compliance, it meets environmental standards without compromising performance. Ideal for Wire to Board connections, this connector is a versatile solution for lighting systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2834006-2
Connector Type:Connector Assembly
Gender:Receptacle
Mount Type:Board Mount
Termination Method:Surface Mount
Pitch:4 mm
Voltage:400 V AC
Contact Amperage:6 A
Number of Positions:2
Housing Color:Natural
GPL:K50
Packaging:Tape & Reel
Connector Height:.176 in
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L012
Wire Size:18 - 22 AWG
Connector System:Wire to Board
UL Agency Certification:E28476
Contact Termination Plating:Tin-Lead over Nickel
Surface Mount Compatible:Yes
Accepts Wire Insulation Diameter:2.1 mm
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Termination Area Plating Finish:Matte
Material Flammability Standard:UL 94V-0
Part Aliases:2-2834006-2
SKU:AMP2-2834006-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: