2-2834074-2
2P PLUG, MINIATURE WATERPROOF CONN,BLACK
Introducing our SlimSeal Miniature Connector, a versatile solution for your industrial wiring needs. With a pitch of 2.5mm and a voltage rating of 400V AC, this connector ensures reliable power transmission in a compact design. UL 1977 certified for safety and featuring a UL 94V-0 flammability standard, it meets stringent quality requirements. Suitable for wire-to-wire connections, it accommodates 18-22 AWG wire sizes with ease. Operating in temperatures ranging from -40 to 105°C (-40 to 221°F), it's ideal for diverse environments. With two positions and a 5A amperage, it offers efficient connectivity. Whether for lighting or other applications, this connector, with its crimp termination method and sealable design, guarantees secure and durable performance. Rest assured of its compliance with RoHS regulations, making it an environmentally friendly choice. Elevate your wiring setups with this reliable and high-performance connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-2834074-2 |
Series: | SlimSeal Miniature Connectors |
Amperage: | 5 A |
Number of Rows: | 1 |
Termination Method: | Crimp |
Pitch: | 2.5 mm |
Voltage: | 400 V AC |
Contact Amperage: | 5 A |
Number of Positions: | 2 |
GPL: | K50 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Sealable: | Yes |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L834 |
Wire Size: | 18 - 22 AWG |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Circuit Identification Feature: | With |
Toolless Wire Termination: | No |
UV Exposure Rated : | No |
Standards Met: | UL 1977 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-2834074-2 |
SKU: | AMP2-2834074-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/15/2023 | PCN-23-181454 - Seal Material Change. Change the seal material of real and front. | Download |
11/17/2017 | E-17-013038 - Revise Miniature waterproof connector package specification.Plug assembly :2834074;Receptacle assembly:2834075. | Download |