2-2834075-3
3P REC, MINIATURE WATERPROOF CONN,BLACK
Enhance your industrial connectivity with our SlimSeal Miniature Connectors. Designed for efficiency and reliability, these connectors feature a pitch of 2.5mm, making them ideal for wire-to-wire applications. With a voltage rating of 400V AC and UL 94V-0 flammability standard compliance, they ensure safety and performance. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), these connectors are suitable for various environments. Each connector can accommodate 3 positions, with a contact amperage of 5A, perfect for power and signal transmission. The crimp termination method, along with a sealable design, guarantees secure and durable connections. Suitable for wires ranging from 18 to 22 AWG, these connectors are RoHS compliant, meeting environmental standards. Elevate your wiring setup with our high-quality SlimSeal Connectors, the ultimate choice for industrial applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-2834075-3 |
Series: | SlimSeal Miniature Connectors |
Amperage: | 5 A |
Number of Rows: | 1 |
Termination Method: | Crimp |
Pitch: | 2.5 mm |
Voltage: | 400 V AC |
Contact Amperage: | 5 A |
Number of Positions: | 3 |
GPL: | K50 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Sealable: | Yes |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L834 |
Wire Size: | 18 - 22 AWG |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Circuit Identification Feature: | With |
Toolless Wire Termination: | No |
UV Exposure Rated : | No |
Standards Met: | UL 1977 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-2834075-3 |
SKU: | AMP2-2834075-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/15/2023 | PCN-23-181454 - Seal Material Change. Change the seal material of real and front. | Download |
11/17/2017 | E-17-013038 - Revise Miniature waterproof connector package specification.Plug assembly :2834074;Receptacle assembly:2834075. | Download |