2-2842102-5

25P,2MM,BRK HDR,SRVT,SMD,0.1AU,TR W/CAP

Easily connect and stack PCBs with our 2 A Board-to-Board Header. Featuring 25 gold-plated brass pins in a single row, this surface-mount component ensures reliable power and signal transmission. Its Polyamide 9T-GF housing is durable and RoHS compliant, meeting environmental standards. With a 2 mm pitch and breakaway design, it offers convenient vertical mounting for streamlined assembly. Operating at 125 VAC, it's suitable for various electronic applications, making it a versatile choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2842102-5
Amperage:2 A
Housing Material:Polyamide 9T - GF
Number of Rows:1
Termination Method:Surface Mount
Contact Material:Brass
Pitch:.079 in, 2 mm
Contact Type:Pin
Number of Positions:25
Mount Orientation:Vertical
Contact Mating Area Plating:Gold
Header Type:Breakaway
Product:Board-to-Board Headers & Receptacles
Operating Voltage:125 VAC
SKU:AMP2-2842102-5
series:AMPMODU 2 mm
Connector Profile:Standard
Assembly Process Feature Material:Thermoplastic
Stackable:No
PCB Contact Termination Area Plating Material:Tin
Contact Underplating Material:Nickel
Contact Mating Area Length:4 mm / .157 in
Contact Shape & Form:Square
PCB Contact Termination Area Plating Material Finish:Bright
Contact Mating Area Plating Material Thickness:.1 µm / 3.94 µin
Contact Underplating Material Thickness:.5 µm / 19.69 µin
Contact Layout:Inline
PCB Contact Termination Area Plating Material Thickness:2 µm / 78.74 µin
Mating Square Post Dimension:.5 mm / .02 in
Connector Length:50 mm / 1.969 in
Connector Width:2 mm / .079 in
Dielectric Withstanding Voltage (Max):500 VAC
Housing Color:Black
UL Rating:Recognized
UL Flammability Rating:UL 94V-0
PCB Mount Retention:Without
Circuit Application:Signal
Assembly Process Feature:Pick and Place Cover, Plastic Cap
Connector & Contact Terminates To:Printed Circuit Board
Connector System:Board-to-Board
PCB Connector Assembly Type:PCB Mount Header
Square Termination Post & Tail Dimension:.5 mm / .02 in
Operating Temperature Range:-40 - 125 °C / -40 - 257 °F
Housing Temperature Rating:High

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: