2-2842141-5

50P,2MM,BRK HDR,DRVT,SMD,SN,TR W/CAP

Elevate your board-to-board connectivity with our high-performance amperage connector, designed for seamless integration in electronic assemblies. Featuring a durable polyamide 9T - GF housing and surface mount termination method, this connector ensures reliable power transmission. With two rows of brass pins spaced at 2mm (.079 in) pitch, it offers 50 positions for versatile connectivity. Its breakaway header type allows for easy installation, while tin plating on the contact mating area guarantees optimal signal transfer. Operating at 125 VAC and RoHS compliant, this connector is a dependable choice for your PCB assembly needs. Explore our full range of board-to-board connectors for efficient and streamlined connections in your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2842141-5
Amperage:2 A
Housing Material:Polyamide 9T - GF
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Brass
Pitch:.079 in, 2 mm
Contact Type:Pin
Row Spacing:.079 in, 2 mm
Number of Positions:50
Mount Orientation:Vertical
Contact Mating Area Plating:Tin
Header Type:Breakaway
Product:Board-to-Board Headers & Receptacles
Operating Voltage:125 VAC
SKU:AMP2-2842141-5
series:AMPMODU 2 mm
Connector Profile:Standard
Assembly Process Feature Material:Thermoplastic
Stackable:No
PCB Contact Termination Area Plating Material:Tin
Contact Underplating Material:Nickel
Contact Mating Area Length:4 mm / .157 in
Contact Mating Area Plating Material Finish:Bright
Contact Shape & Form:Square
PCB Contact Termination Area Plating Material Finish:Bright
Contact Mating Area Plating Material Thickness:2 µm / 78.74 µin
Contact Underplating Material Thickness:.5 µm / 19.69 µin
Contact Layout:Inline
PCB Contact Termination Area Plating Material Thickness:2 µm / 78.74 µin
Mating Square Post Dimension:.5 mm / .02 in
PCB Thickness (Recommended):1.6 mm / .063 in
Connector Length:50 mm / 1.969 in
Connector Width:4 mm / .157 in
Dielectric Withstanding Voltage (Max):500 VAC
Housing Color:Black
UL Rating:Recognized
UL Flammability Rating:UL 94V-0
Circuit Application:Signal
Assembly Process Feature:Pick and Place Cover, Plastic Cap
Connector & Contact Terminates To:Printed Circuit Board
Connector System:Board-to-Board
PCB Connector Assembly Type:PCB Mount Header
Square Termination Post & Tail Dimension:.5 mm / .02 in
Operating Temperature Range:-40 - 105 °C / -40 - 221 °F
Housing Temperature Rating:High

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: