2-2842142-5

50P,2MM,BRK HDR,DRVT,SMD,0.1AU,TR W/CAP

Power up your electronic connections with this high-performance board-to-board header. Featuring a 2A amperage capacity, it's designed for optimal power transmission in demanding environments. Its durable polyamide 9T-GF housing and brass contact material ensure reliable conductivity, while gold plating in the contact mating area guarantees long-lasting performance. With 50 positions and a 2mm pitch, this header offers ample connectivity for your PCB applications. RoHS compliant and suitable for surface mount termination, it meets stringent environmental standards. Perfect for mezzanine and board stacking setups, this vertical mount header is a versatile solution for your connectivity needs. Elevate your electronic designs with the superior quality of this board-to-board connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2842142-5
Amperage:2 A
Housing Material:Polyamide 9T - GF
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Brass
Pitch:.079 in, 2 mm
Contact Type:Pin
Row Spacing:.079 in, 2 mm
Number of Positions:50
Mount Orientation:Vertical
Contact Mating Area Plating:Gold
Header Type:Breakaway
Product:Board-to-Board Headers & Receptacles
Operating Voltage:125 VAC
SKU:AMP2-2842142-5
series:AMPMODU 2 mm
Connector Profile:Standard
Assembly Process Feature Material:Thermoplastic
Stackable:No
PCB Contact Termination Area Plating Material:Tin
Contact Underplating Material:Nickel
Contact Mating Area Length:4 mm / .157 in
Contact Shape & Form:Square
PCB Contact Termination Area Plating Material Finish:Bright
Contact Mating Area Plating Material Thickness:.1 µm / 3.94 µin
Contact Underplating Material Thickness:.5 µm / 19.69 µin
Contact Layout:Inline
PCB Contact Termination Area Plating Material Thickness:2 µm / 78.74 µin
Mating Square Post Dimension:.5 mm / .02 in
PCB Thickness (Recommended):1.6 mm / .063 in
Connector Length:50 mm / 1.969 in
Connector Width:4 mm / .157 in
Dielectric Withstanding Voltage (Max):500 VAC
Housing Color:Black
UL Rating:Recognized
UL Flammability Rating:UL 94V-0
Circuit Application:Signal
Assembly Process Feature:Pick and Place Cover, Plastic Cap
Connector & Contact Terminates To:Printed Circuit Board
Connector System:Board-to-Board
PCB Connector Assembly Type:PCB Mount Header
Square Termination Post & Tail Dimension:.5 mm / .02 in
Operating Temperature Range:-40 - 125 °C / -40 - 257 °F
Housing Temperature Rating:High

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: