Power up your connections with this 2A amperage board-to-board header, featuring a dual-row design for enhanced connectivity. With a through hole termination method that is also SMT compatible, installation is a breeze. The 2mm pitch and .079-inch row spacing, along with the right angle mount orientation, ensure seamless integration into your PCB layout. This RoHS-compliant component boasts 50 positions, offering ample room for your connectivity needs. Perfect for various applications, from consumer electronics to industrial machinery, this header is a reliable choice for your next project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2842150-5
Amperage:2 A
Number of Rows:2
Termination Method:Through Hole (SMT Compatible)
Pitch:.079 in, 2 mm
Contact Type:Pin
Row Spacing:.079 in, 2 mm
Number of Positions:50
Mount Orientation:Right Angle
Header Type:Breakaway
Product:Board-to-Board Headers & Receptacles
SKU:AMP2-2842150-5
series:AMPMODU 2 mm
Post Size:.5 mm / .02 in
Connector Profile:Standard
Stackable:No
Contact Base Material:Brass
PCB Contact Termination Area Plating Material:Tin
Contact Underplating Material:Nickel
Contact Mating Area Length:4 mm / .157 in
Contact Shape and Form:Square
PCB Contact Termination Area Plating Material Finish:Bright
Contact Mating Area Plating Material:Gold
Contact Mating Area Plating Material Thickness:.1 µm / 3.94 µin
Contact Underplating Material Thickness:.5 µm / 19.69 µin
Contact Layout:Inline
PCB Contact Termination Area Plating Material Thickness:2 µm / 78.74 µin
PCB Thickness (Recommended):1.6 mm / .063 in
Connector Length:50 mm / 1.969 in
Connector Width:4 mm / .157 in
Operating Voltage:125 VAC
Dielectric Withstanding Voltage (Max):500 VAC
Housing Color:Black
Housing Material:PA9T GF
UL Rating:Recognized
UL Flammability Rating:UL 94V-0
Circuit Application:Signal
Assembly Process Feature:Without Pick and Place Cover
Connector and Contact Terminates To:Printed Circuit Board
Connector System:Board-to-Board
PCB Connector Assembly Type:PCB Mount Header
Termination Post and Tail Length:2.8 mm / .11 in
Operating Temperature Range:-40 - 125 °C / -40 - 257 °F
Housing Temperature Rating:High

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: