Experience seamless connectivity with our MINI CT SGL DIP H 20P NAT board mount connector, designed for efficient signal transmission in electronic assemblies. With a single row configuration and a housing made of durable Nylon GF, this connector offers reliable performance in a wide range of applications. Featuring 20 contacts with through-hole solder termination, it ensures secure and stable connections on your PCB. The brass contact material with tin plating guarantees excellent conductivity and corrosion resistance. UL 94V-0 rated for superior safety, this connector is suitable for use in various environments. Its compact design, with a pitch of 1.5mm, makes it ideal for space-constrained installations. Whether for industrial machinery, consumer electronics, or telecommunications equipment, this connector is a versatile solution for your connectivity needs. With agency certifications from UL and CSA, as well as RoHS compliance, you can trust in the quality and compliance of this AMP Mini CT connector. Upgrade your PCB assemblies with the MINI CT SGL DIP H 20P NAT and ensure seamless signal transmission in your designs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-292206-0
Series: AMP Mini CT
Amperage: 2 A
Housing Material: Nylon GF
Number of Contacts: 20
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .059 in, 1.5 mm
Voltage: 50 VDC
Contact Type: Pin
Package Quantity: 450
Contact Amperage: 2 A
Number of Positions: 20
Housing Color: Natural
Mount Orientation: Right Angle
GPL: 398
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
Panel Mount: With
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .332 in, 8.45 mm
PCB Retention Type: Kinked Legs
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 7479
Wire Size: 22 - 28 AWG
Contact Layout: Staggered
Connector Length: 1.279 in, 32.5 mm
Connector System: Wire to Board
ECCN: EAR99
Contact Mating Area Plating Finish: Matte
Contact Shape: Square
Connector Width: .192 in, 4.9 mm
Mating Retention: With
PCB Mount Alignment: With
Application Assembly Feature: Pick and Place Cover
Termination Post Tail Length: .118 in, 3 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
Contact Mating Area Length: .095 in, 2.4 mm
Contact Retention: With
Contact Retention Type in Housing: Locking Lance
Agency Standard Number: CSA, UL
Material Flammability Standard: UL 94V-0
Part Aliases: 2-292206-0
SKU: AMP2-292206-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: