Experience seamless connectivity with our AMP Mini CT DIP 24P V NAT connector. Designed for efficiency, this board mount connector features 24 contacts in a space-saving dual-row layout, perfect for signal circuit applications. With a durable nylon (G.F) housing in a sleek gray finish, it offers reliable performance in a wide range of operating temperatures. The through-hole solder termination method ensures secure and stable connections, while the UL 94V-0 material flammability standard guarantees safety. Meeting stringent UL and CSA agency certifications, as well as RoHS compliance, you can trust in the quality and reliability of this connector for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-292208-4
Series: AMP Mini CT
Amperage: 2 A
Housing Material: Nylon (G.F)
Number of Contacts: 24
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .059 in, 1.5 mm
Voltage: 50 VDC
Contact Type: Pin
Row Spacing: .079 in, 2 mm
Package Quantity: 850
Contact Amperage: 2 A
Number of Positions: 24
Housing Color: Gray
Mount Orientation: Vertical
GPL: 398
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Pre-Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
PCB Retention: With
PCB Contact Termination Area Plating: Pre-Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .291 in, 7.4 mm
PCB Retention Type: Kinked Legs
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 7480
Wire Size: 24 - 28 AWG
Contact Layout: Staggered
Connector Length: 23.5 mm, .925 in
Connector System: Wire to Board
ECCN: EAR99
Contact Mating Area Plating Finish: Matte
Contact Shape: Square
Connector Width: .326 in, 8.3 mm
Mating Retention: With
PCB Mount Alignment: With
PCB Mount Alignment Type: Locating Posts
Application Assembly Feature: Pick and Place Cover
Termination Post Tail Length: .118 in, 3 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 µm, 39.37 µin
Contact Mating Area Length: .095 in, 2.4 mm
Contact Retention: Without
Agency Standard Number: CSA, UL
Material Flammability Standard: UL 94V-0
Part Aliases: 2-292208-4
SKU: AMP2-292208-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: