Upgrade your electrical connections with our SOLIS RING #6 10 Terminals, designed for secure and efficient wire termination. Featuring a #10 stud size and accommodating 6 AWG wire, these connectors are perfect for high-power applications. With a closed barrel design and straight terminal angle, they ensure a reliable and durable connection. Operating at temperatures up to 170°C (338°F), they are suitable for demanding environments. RoHS compliant and available in packs of 100, these terminals are a must-have for your electrical projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-321298-6
Connector Type: Ring Tongue
Stud Size: #10
Orientation: Offset
Operating Temperature Range: 170 °C, 338 °F
Wire Size: 13 - 15 mm², 20800 - 33100 CMA, 6 AWG
Barrel Type: Closed
Insulated: No
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP2-321298-6
Plating Material: Copper / Tin
Weight per Piece: 5.01 g
Number of Holes: 1
Overall Length: 29.67 mm / 1.168 in
Stud Diameter: 5 mm / .197 in
Tongue Thickness: .79 mm / .031 in
Barrel Inside Diameter: 5.893 mm / .232 in
Government Qualified: No
Wire Insulation Support: Without
Heavy Duty: No
Wire/Cable Type: Regular Wire
Sealable: No
Shape Description: RING-049
Support Style: Non - Insulation Support

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: